-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1628
|
Newark | Pcb Terminal Block, Locking Slides, 0.5 Mm , Pin Spacing 2.54 Mm, 22-Pole, Cage Clamp , 0,50 Mm , Gray |Wago 218-522 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $19.9200 | Buy Now |
DISTI #
2946-218-522-ND
|
DigiKey | PCB TERMINAL BLOCK, LOCKING SLID Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$11.6700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 22-pole - CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant | 0 |
|
$14.7400 / $20.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
218-522
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
218-522
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |