Part Details for 218-8LPSRF by CTS Corporation
Overview of 218-8LPSRF by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 218-8LPSRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218-8LPSRF-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9906 | Buy Now |
DISTI #
218-8LPSRF
|
Avnet Americas | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R - Tape and Reel (Alt: 218-8LPSRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6656 / $0.9543 | Buy Now |
DISTI #
774-218-8LPSRF
|
Mouser Electronics | DIP Switches / SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 8-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, REEL, OFF RoHS: Compliant | 0 |
|
$0.8680 / $0.8730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7850 / $1.6430 | Buy Now |
DISTI #
218-8LPSRF
|
Avnet Americas | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R - Tape and Reel (Alt: 218-8LPSRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6656 / $0.9543 | Buy Now |
Part Details for 218-8LPSRF
218-8LPSRF CAD Models
218-8LPSRF Part Data Attributes:
|
218-8LPSRF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-8LPSRF
CTS Corporation
SWITCH SLIDE DIP SPST 25MA 24V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CTS | |
Body Breadth | 5.8 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 11.33 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |
Alternate Parts for 218-8LPSRF
This table gives cross-reference parts and alternative options found for 218-8LPSRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218-8LPSRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-08LPST | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSRF vs 218-08LPST |
218-08LPSR | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSRF vs 218-08LPSR |
SD08H0SBDR | SLIDE DIP SWITCH- | C&K | 218-8LPSRF vs SD08H0SBDR |
218-08LPSTR | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSRF vs 218-08LPSTR |
218-8LPSTJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-8LPSRF vs 218-8LPSTJRF |
218-8LPS-F | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSRF vs 218-8LPS-F |
218-8LPSTJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-8LPSRF vs 218-8LPSTJF |
218-8LPSJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-8LPSRF vs 218-8LPSJRF |
218-8LPSR | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSRF vs 218-8LPSR |
218-08LPSTRF | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSRF vs 218-08LPSTRF |