-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4816
|
Newark | Dip Switch, 0.1A, 50Vdc, 8Pos, Smd Rohs Compliant: Yes |Cts 218-8LPSTJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 627 |
|
$1.1500 / $1.4800 | Buy Now |
DISTI #
CT3111-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
24551 In Stock |
|
$0.7387 / $1.4200 | Buy Now |
DISTI #
218-8LPSTJ
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC J-Bend 1000Cycle 1.27mm SMD Tube - Rail/Tube (Alt: 218-8LPSTJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6889 / $0.9890 | Buy Now |
DISTI #
774-2188LPSTJ
|
Mouser Electronics | DIP Switches / SIP Switches 8 switch sections SPST RoHS: Compliant | 4854 |
|
$0.8330 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$0.9150 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube RoHS: Compliant |
4400 In Stock |
|
$0.7490 / $1.2290 | Buy Now |
DISTI #
218-8LPSTJ
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC J-Bend 1000Cycle 1.27mm SMD Tube - Rail/Tube (Alt: 218-8LPSTJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6889 / $0.9890 | Buy Now |
DISTI #
218-8LPSTJ
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC J-Bend 1000Cycle 1.27mm SMD Tube - Rail/Tube (Alt: 218-8LPSTJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6889 / $0.9890 | Buy Now |
DISTI #
218-8LPSTJ
|
Avnet Abacus | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC J-Bend 1000Cycle 1.27mm SMD Tube (Alt: 218-8LPSTJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3778078
|
element14 Asia-Pacific | DIP SWITCH, 0.1A, 50VDC, 8POS, SMD RoHS: Compliant Min Qty: 1 Container: Each | 627 |
|
$0.8971 / $1.4927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
218-8LPSTJ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-8LPSTJ
CTS Corporation
Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 5.8 mm | |
Body Height | 2.7 mm | |
Body Length or Diameter | 11.33 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 218-8LPSTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218-8LPSTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCDM(R)-08-T | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | SPC Multicomp | 218-8LPSTJ vs MCDM(R)-08-T |
SDMR-8-TR | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | 218-8LPSTJ vs SDMR-8-TR |
218-8LPS | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSTJ vs 218-8LPS |
SD08H0SBDR | SLIDE DIP SWITCH- | C&K | 218-8LPSTJ vs SD08H0SBDR |
218-8LPS-F | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSTJ vs 218-8LPS-F |
218-8LPSJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-8LPSTJ vs 218-8LPSJF |
218-8LPSTRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-8LPSTJ vs 218-8LPSTRF |
218-08LPSJRF | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSTJ vs 218-08LPSJRF |
218-08LPSTJ | Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSTJ vs 218-08LPSTJ |
218-08LPS | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSTJ vs 218-08LPS |