Part Details for 218001-006 by TE Connectivity
Overview of 218001-006 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218001-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.3760 | Buy Now |
DISTI #
RYC55A0811-22-9
|
Heilind Electronics | 55A0811-22-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0811-22-9 RoHS: Compliant |
9684 In Stock |
|
$0.4819 / $0.8182 | Buy Now |
DISTI #
000000000006399227
|
Sager | Hook-up Wire 55A0811-22-9 Min Qty: 1 | 0 |
|
$0.4099 / $0.5124 | Buy Now |
|
Master Electronics | 55A0811-22-9 RoHS: Compliant |
9684 In Stock |
|
$0.4819 / $0.8182 | Buy Now |
Part Details for 218001-006
218001-006 CAD Models
218001-006 Part Data Attributes
|
218001-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
218001-006
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 218001-006
This table gives cross-reference parts and alternative options found for 218001-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218001-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22759/43-22-8 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 218001-006 vs 22759/43-22-8 |
215058-000 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 218001-006 vs 215058-000 |
55A0811-22-6 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 218001-006 vs 55A0811-22-6 |
55A0812-22-0 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 218001-006 vs 55A0812-22-0 |
55A0812-22-7 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 218001-006 vs 55A0812-22-7 |
55A0811-22-5 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 218001-006 vs 55A0811-22-5 |
55A0811-22-0 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 218001-006 vs 55A0811-22-0 |