Part Details for 218047-000 by TE Connectivity
Overview of 218047-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218047-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218047-000
|
Avnet Americas | 55A8040-6-5D - Cable Rools/Shrink Tubing (Alt: 218047-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2668 / $10.4625 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 27 Weeks Container: Box | 0Box |
|
$9.5900 | Buy Now |
DISTI #
RYC55A8040-6-5D
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A8040-6-5D 218047-000 | Americas - 0 in Stock |
|
$10.9901 | Buy Now |
|
Onlinecomponents.com | 55A8040-6-5D RoHS: Compliant | 0 |
|
$9.5700 / $26.9000 | Buy Now |
DISTI #
RYC55A8040-6-5D
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A8040-6-5D 218047-000 | 0 |
|
$10.9901 | Buy Now |
DISTI #
000000000003846927
|
Sager | Hook-up Wire 55A8040-6-5D Min Qty: 1 | 0 |
|
$10.4600 / $13.0800 | Buy Now |
|
Master Electronics | 55A8040-6-5D RoHS: Compliant | 0 |
|
$9.5700 / $26.9000 | Buy Now |
Part Details for 218047-000
218047-000 CAD Models
218047-000 Part Data Attributes
|
218047-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
218047-000
TE Connectivity
Wire And Cable, 4 Conductor(s), 6AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Conductor Material | ALUMINUM ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 13.3 mm2 | |
DIN Conformance | NO | |
Diameter | 6.858 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
Jacket Material | ETFE | |
MIL Conformance | YES | |
Number of Conductors | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Resistance | 0.002 Ω | |
Shielding | YES | |
Stranding | 70X24 | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |