Part Details for 218056-0320 by Molex
Overview of 218056-0320 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218056-0320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5164
|
Newark | Cable Assy, 3P Rcpt-Rcpt, 2M, Connector To Connector:Extreme Guardian Receptacle To Extreme Guardian Receptacle, No. Of Positions:3Positions, Connector Pitch:11Mm, No. Of Rows:1 Row, Cable Length - Metric:2M, Wire Gauge:6Awg Rohs Compliant: Yes |Molex 218056-0320 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$172.9100 / $187.8300 | Buy Now |
DISTI #
2180560320
|
Avnet Americas | Cable Assembly UL 10669 2m 6AWG 3 Position Power to 3 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 2180560320) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$119.9941 / $153.9859 | Buy Now |
DISTI #
28AK5164
|
Avnet Americas | Cable Assembly UL 10669 2m 6AWG 3 Position Power to 3 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 28AK5164) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$172.9100 / $187.8300 | Buy Now |
DISTI #
538-218056-0320
|
Mouser Electronics | Rectangular Cable Assemblies FEM/FEM 3CKT OTS SR CBL ASSY 2m BLK 11mm Pitch EXTreme Guardian RoHS: Compliant | 10 |
|
$130.2500 / $136.3800 | Buy Now |
DISTI #
73271585
|
RS | EXTreme Guardian Female to Female (OTS) , 11mm Pitch, 2m Length, 3 Circuits | Molex Incorporated 218056-0320 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$166.0000 / $236.5400 | RFQ |
DISTI #
MOL218056-0320
|
Heilind Electronics | CBL ASY,3 CKT,FEM-FEM,2.0M L DISCR WIR 6AWG,EXTREM GUARDIAN | Americas - 7 in Stock |
|
$136.4155 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.8500 / $125.0400 | Buy Now |
DISTI #
218056-0320
|
TTI | Rectangular Cable Assemblies FEM/FEM 3CKT OTS SR CBL ASSY 2m BLK 11mm Pitch EXTreme Guardian RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 10 In Stock |
|
$143.7700 / $157.6800 | Buy Now |
DISTI #
MOL218056-0320
|
Interstate Connecting Components | CBL ASY,3 CKT,FEM-FEM,2.0M L DISCR WIR 6AWG,EXTREM GUARDIAN | 2 |
|
$136.3814 | Buy Now |
Part Details for 218056-0320
218056-0320 CAD Models
218056-0320 Part Data Attributes
|
218056-0320
Molex
Buy Now
|
Compare Parts:
218056-0320
Molex
|
Samacsys Manufacturer | Molex |