Part Details for 2181011050 by Molex
Overview of 2181011050 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2181011050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2181011050-ND
|
DigiKey | MICROLOCK PLUS 2.0 RR 5CKT 50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1856 In Stock |
|
$1.7900 / $3.3100 | Buy Now |
DISTI #
2181011050
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.05m 5 Position Wire to Board to 5 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2181011050) Min Qty: 1900 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7960 / $2.2843 | Buy Now |
DISTI #
74488779
|
Verical | Cable Assembly UL 10002 0.05m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 50 |
|
$2.0700 | Buy Now |
DISTI #
62400060
|
Verical | Cable Assembly UL 10002 0.05m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 50 |
|
$2.0700 | Buy Now |
DISTI #
218101-1050
|
TTI | Rectangular Cable Assemblies 2mm SR 5Ckt 50mm Blk Cbl Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$1.4500 / $2.3000 | Buy Now |
DISTI #
MOL218101-1050
|
Interstate Connecting Components | CBL ASY,5 CKT,FEM-FEM,50MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$1.7814 / $1.9594 | Buy Now |
DISTI #
2181011050
|
Avnet Abacus | Cable Assembly UL 10002 22AWG 0.05m 5 Position Wire to Board to 5 Position Wire to Board Receptacle-Receptacle Bag (Alt: 2181011050) RoHS: Compliant Min Qty: 1900 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2181011050
2181011050 CAD Models
2181011050 Part Data Attributes
|
2181011050
Molex
Buy Now
Datasheet
|
Compare Parts:
2181011050
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MICRO-LOCK | |
Connector Side2 | MICRO-LOCK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Rated Current | 3 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |