Part Details for 2181011061 by Molex
Overview of 2181011061 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2181011061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2181011061-ND
|
DigiKey | MICROLOCK PLUS 2.0 RR 6CKT 100MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1459 In Stock |
|
$1.6544 / $3.0600 | Buy Now |
DISTI #
2181011061
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.1m 6 Position Wire to Board to 6 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2181011061) Min Qty: 1650 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2564 / $2.8700 | Buy Now |
DISTI #
218101-1061
|
TTI | Rectangular Cable Assemblies 2mm SR 6Ckt 100mm Blk Cbl Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$2.2200 / $3.4700 | Buy Now |
DISTI #
2181011061
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.1m 6 Position Wire to Board to 6 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2181011061) Min Qty: 1650 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2564 / $2.8700 | Buy Now |
DISTI #
2181011061
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.1m 6 Position Wire to Board to 6 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2181011061) Min Qty: 1650 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2564 / $2.8700 | Buy Now |
DISTI #
MOL218101-1061
|
Interstate Connecting Components | CBL ASY,6 CKT,FEM-FEM,100MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$2.2381 / $2.4618 | Buy Now |
Part Details for 2181011061
2181011061 CAD Models
2181011061 Part Data Attributes
|
2181011061
Molex
Buy Now
Datasheet
|
Compare Parts:
2181011061
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MICRO-LOCK | |
Connector Side2 | MICRO-LOCK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 3 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |