Part Details for 218102-1050 by Molex
Overview of 218102-1050 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10504S10Y8 | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 218102-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5734
|
Newark | Cable Assy, 5P Rcpt-Free End, 50Mm, Connector To Connector:Micro-Lock Plus 2.0 Receptacle To Free End, No. Of Positions:5Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:1.97" Rohs Compliant: Yes |Molex 218102-1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.9040 | Buy Now |
DISTI #
99AJ5734
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.05m 5 Position Wire to Board Receptacle Bag - Bulk (Alt: 99AJ5734) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$1.3700 | Buy Now |
DISTI #
2181021050
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.05m 5 Position Wire to Board Receptacle Bag - Bulk (Alt: 2181021050) Min Qty: 2450 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2012 | Buy Now |
DISTI #
538-218102-1050
|
Mouser Electronics | Rectangular Cable Assemblies 2mm SR 5Ckt 50mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant | 48 |
|
$1.2500 / $1.5600 | Buy Now |
DISTI #
73245358
|
RS | Micro Lock Plus to Pigtail, 2mm Pitch, Single Row, 50mm Length, 3 Circuits | Molex Incorporated 218102-1050 RoHS: Not Compliant Min Qty: 2450 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.6300 | RFQ |
DISTI #
MOL218102-1050
|
Heilind Electronics | CBL ASY,5 CKT,FEM-STRP,50MM L DISCR WIR,22AWG,MICRLOCK+ | Americas - 37 in Stock |
|
$1.7725 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
75 Partner Stock |
|
$1.5900 / $1.8500 | Buy Now |
DISTI #
218102-1050
|
TTI | Rectangular Cable Assemblies 2mm SR 5Ckt 50mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$1.2500 / $1.3800 | Buy Now |
DISTI #
2181021050-MOL
|
TME | 218102-1050 Min Qty: 21 | 75 |
|
$2.0305 / $2.0310 | Buy Now |
DISTI #
MOL218102-1050
|
Interstate Connecting Components | CBL ASY,5 CKT,FEM-STRP,50MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$1.7725 | Buy Now |
Part Details for 218102-1050
218102-1050 CAD Models
218102-1050 Part Data Attributes
|
218102-1050
Molex
Buy Now
|
Compare Parts:
218102-1050
Molex
|
Samacsys Manufacturer | Molex |