There are no models available for this part yet.
Overview of 218110-0204 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD | |
MSS4020-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD |
Price & Stock for 218110-0204 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ9414
|
Newark | Cable Assy, 2Pos Plug-Plug, 425Mm Rohs Compliant: Yes |Molex 218110-0204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.0100 / $3.0600 | Buy Now | |
DISTI #
62AJ6328
|
Newark | 2 Circuit Picoblade P:P Cable 425Mm Rohs Compliant: Yes |Molex 218110-0204 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now | |
DISTI #
2181100204
|
Avnet Americas | Cable Assembly 28AWG 0.425m 2Position PicoBlade to 2Position PicoBlade Plug-Plug Black Bag - Bulk (Alt: 2181100204) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5311 | Buy Now | |
DISTI #
538-218110-0204
|
Mouser Electronics | Rectangular Cable Assemblies 2 CIRCUIT PICOBLADE P:P CABLE 425MM RoHS: Compliant | 76 |
|
$1.6000 / $2.0200 | Buy Now | |
DISTI #
MOL218110-0204
|
Heilind Electronics | 2 CIRCUIT PICOBLADE P:P CABLE | Americas - 0 in Stock |
|
$1.7872 / $1.9658 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $2.2200 | Buy Now |