Part Details for 218110-0301 by Molex
Overview of 218110-0301 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218110-0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9416
|
Newark | Cable Assy, 3Pos Plug-Plug, 150Mm Rohs Compliant: Yes |Molex 218110-0301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 985 |
|
$2.2800 / $3.4600 | Buy Now |
DISTI #
62AJ6330
|
Newark | 3 Circuit Picoblade P:P Cable 150Mm Rohs Compliant: Yes |Molex 218110-0301 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
2181100301
|
Avnet Americas | Cable Assembly 28AWG 0.15m 3Position PicoBlade to 3Position PicoBlade Plug-Plug Black Bag - Bulk (Alt: 2181100301) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0388 / $2.5933 | Buy Now |
DISTI #
538-218110-0301
|
Mouser Electronics | Rectangular Cable Assemblies 3 CIRCUIT PICOBLADE P:P CABLE 150MM RoHS: Compliant | 100 |
|
$1.7500 / $3.2600 | Buy Now |
DISTI #
MOL218110-0301
|
Heilind Electronics | 3 CIRCUIT PICOBLADE P:P CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $2.5300 | Buy Now |
DISTI #
2181100301
|
Avnet Americas | Cable Assembly 28AWG 0.15m 3Position PicoBlade to 3Position PicoBlade Plug-Plug Black Bag - Bulk (Alt: 2181100301) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0388 / $2.5933 | Buy Now |
Part Details for 218110-0301
218110-0301 CAD Models
218110-0301 Part Data Attributes:
|
218110-0301
Molex
Buy Now
|
Compare Parts:
218110-0301
Molex
|
Samacsys Manufacturer | Molex |