Part Details for 218110-0603 by Molex
Overview of 218110-0603 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for 218110-0603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9433
|
Newark | Cable Assy, 6Pos Plug-Plug, 300Mm Rohs Compliant: Yes |Molex 218110-0603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 996 |
|
$3.7100 / $5.3000 | Buy Now |
DISTI #
62AJ6347
|
Newark | 6 Circuit Picoblade P:P Cable 300Mm Rohs Compliant: Yes |Molex 218110-0603 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
2181100603
|
Avnet Americas | Cable Assembly 28AWG 0.3m 6Position PicoBlade to 6Position PicoBlade Plug-Plug Black Bag - Bulk (Alt: 2181100603) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6599 | Buy Now |
DISTI #
538-218110-0603
|
Mouser Electronics | Rectangular Cable Assemblies 6 CIRCUIT PICOBLADE P:P CABLE 300MM RoHS: Compliant | 962 |
|
$2.7500 / $3.5200 | Buy Now |
DISTI #
MOL218110-0603
|
Heilind Electronics | 6 CIRCUIT PICOBLADE P:P CABLE | Americas - 0 in Stock |
|
$3.3649 / $3.4151 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4600 / $3.8800 | Buy Now |
Part Details for 218110-0603
218110-0603 CAD Models
218110-0603 Part Data Attributes
|
218110-0603
Molex
Buy Now
|
Compare Parts:
218110-0603
Molex
|
Samacsys Manufacturer | Molex |