There are no models available for this part yet.
Overview of 218110-0800 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70218-1109LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit | |
20021811-05022T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 22 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
70218-1100LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 24 Positions. |
Price & Stock for 218110-0800 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ9440
|
Newark | Cable Assy, 8Pos Plug-Plug, 75Mm Rohs Compliant: Yes |Molex 218110-0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 945 |
|
$4.3300 / $6.1900 | Buy Now | |
DISTI #
62AJ6354
|
Newark | 8 Circuit Picoblade P:P Cable 75Mm Rohs Compliant: Yes |Molex 218110-0800 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 | Buy Now | |
DISTI #
2181100800
|
Avnet Americas | Cable Assembly 28AWG 0.075m 8Position PicoBlade to 8Position PicoBlade Plug-Plug Black Bag - Bulk (Alt: 2181100800) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1003 | Buy Now | |
DISTI #
538-218110-0800
|
Mouser Electronics | Rectangular Cable Assemblies 8 CIRCUIT PICOBLADE P:P CABLE 75MM RoHS: Compliant | 83 |
|
$3.2100 / $4.1000 | Buy Now | |
DISTI #
MOL218110-0800
|
Heilind Electronics | 8 CIRCUIT PICOBLADE P:P CABLE | Americas - 0 in Stock |
|
$3.9219 / $3.9805 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0200 / $4.2500 | Buy Now |