Part Details for 2181100203 by Molex
Overview of 2181100203 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 2181100203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2181100203-ND
|
DigiKey | 2 CIRC PICOBLADE PLUG:PLUG 300MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
547 In Stock |
|
$1.4030 / $1.9900 | Buy Now |
DISTI #
2181100203
|
Avnet Americas | Cable Assembly 28AWG 0.3m 2Position PicoBlade to 2Position PicoBlade Plug-Plug Black Bag - Bulk (Alt: 2181100203) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5070 | Buy Now |
Part Details for 2181100203
2181100203 CAD Models
2181100203 Part Data Attributes
|
2181100203
Molex
Buy Now
Datasheet
|
Compare Parts:
2181100203
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | PICOBLADE | |
Connector Side2 | PICOBLADE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |