Part Details for 218113-0203 by Molex
Overview of 218113-0203 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218113-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9503
|
Newark | Cable Assy, 2Pos Rcpt-Plug, 300Mm Rohs Compliant: Yes |Molex 218113-0203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 745 |
|
$2.1600 / $3.1200 | Buy Now |
DISTI #
62AJ6417
|
Newark | 2 Circuit Picoblade R:P Cable 300Mm Rohs Compliant: Yes |Molex 218113-0203 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
2181130203
|
Avnet Americas | Cable Assembly 28AWG 0.3m 2Position PicoBlade to 2Position PicoBlade Receptacle-Plug Black Bag - Bulk (Alt: 2181130203) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5955 / $2.0294 | Buy Now |
DISTI #
538-218113-0203
|
Mouser Electronics | Rectangular Cable Assemblies 2 CIRCUIT PICOBLADE R:P CABLE 300MM RoHS: Compliant | 366 |
|
$1.5500 / $2.9400 | Buy Now |
DISTI #
MOL218113-0203
|
Heilind Electronics | 2 CIRCUIT PICOBLADE R:P CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.4900 | Buy Now |
DISTI #
77343544
|
Verical | Cable Assembly UL 1061 0.3m 28AWG Picoblade to Picoblade 2 to 2 POS F-M Crimp-Crimp Min Qty: 40 Package Multiple: 1 | Americas - 750 |
|
$1.9857 / $2.5116 | Buy Now |
DISTI #
2181130203
|
Avnet Americas | Cable Assembly 28AWG 0.3m 2Position PicoBlade to 2Position PicoBlade Receptacle-Plug Black Bag - Bulk (Alt: 2181130203) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5955 / $2.0294 | Buy Now |
DISTI #
3783736
|
element14 Asia-Pacific | CABLE ASSY, 2POS RCPT-PLUG, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 745 |
|
$2.6062 / $3.0418 | Buy Now |
DISTI #
3783736
|
Farnell | CABLE ASSY, 2POS RCPT-PLUG, 300MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 745 |
|
$2.0036 / $3.3184 | Buy Now |
Part Details for 218113-0203
218113-0203 CAD Models
218113-0203 Part Data Attributes:
|
218113-0203
Molex
Buy Now
|
Compare Parts:
218113-0203
Molex
|
Samacsys Manufacturer | Molex |