Part Details for 218113-0404 by Molex
Overview of 218113-0404 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218113-0404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9514
|
Newark | Cable Assy, 4Pos Rcpt-Plug, 425Mm Rohs Compliant: Yes |Molex 218113-0404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 826 |
|
$3.0900 / $4.4900 | Buy Now |
DISTI #
62AJ6427
|
Newark | 4 Circuit Picoblade R:P Cable 425Mm Rohs Compliant: Yes |Molex 218113-0404 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
2181130404
|
Avnet Americas | Cable Assembly 28AWG 0.425m 4Position PicoBlade to 4Position PicoBlade Receptacle-Plug Black Bag - Bulk (Alt: 2181130404) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2946 / $2.9187 | Buy Now |
DISTI #
538-218113-0404
|
Mouser Electronics | Rectangular Cable Assemblies 4 CIRCUIT PICOBLADE R:P CABLE 425MM RoHS: Compliant | 824 |
|
$2.2800 / $4.2400 | Buy Now |
DISTI #
MOL218113-0404
|
Heilind Electronics | 4 CIRCUIT PICOBLADE R:P CABLE | Americas - 0 in Stock |
|
$2.2760 / $2.5036 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $2.8400 | Buy Now |
Part Details for 218113-0404
218113-0404 CAD Models
218113-0404 Part Data Attributes
|
218113-0404
Molex
Buy Now
|
Compare Parts:
218113-0404
Molex
|
Samacsys Manufacturer | Molex |