Part Details for 218113-0602 by Molex
Overview of 218113-0602 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218113-0602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9522
|
Newark | Cable Assy, 6Pos Rcpt-Plug, 225Mm Rohs Compliant: Yes |Molex 218113-0602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 669 |
|
$2.8500 / $4.1600 | Buy Now |
DISTI #
62AJ6435
|
Newark | 6 Circuit Picoblade R:P Cable 225Mm Rohs Compliant: Yes |Molex 218113-0602 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
2181130602
|
Avnet Americas | Cable Assembly 28AWG 0.225m 6Position PicoBlade to 6Position PicoBlade Receptacle-Plug Black Bag - Bulk (Alt: 2181130602) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8304 / $3.6002 | Buy Now |
DISTI #
538-218113-0602
|
Mouser Electronics | Rectangular Cable Assemblies 6 CIRCUIT PICOBLADE R:P CABLE 225MM RoHS: Compliant | 65 |
|
$2.2900 / $3.9200 | Buy Now |
DISTI #
MOL218113-0602
|
Heilind Electronics | 6 CIRCUIT PICOBLADE R:P CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $3.4900 | Buy Now |
DISTI #
2181130602
|
Avnet Americas | Cable Assembly 28AWG 0.225m 6Position PicoBlade to 6Position PicoBlade Receptacle-Plug Black Bag - Bulk (Alt: 2181130602) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8304 / $3.6002 | Buy Now |
DISTI #
3783757
|
element14 Asia-Pacific | CABLE ASSY, 6POS RCPT-PLUG, 225MM RoHS: Compliant Min Qty: 1 Container: Each | 669 |
|
$3.0003 / $4.1457 | Buy Now |
DISTI #
3783757
|
Farnell | CABLE ASSY, 6POS RCPT-PLUG, 225MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 669 |
|
$2.1602 / $3.5292 | Buy Now |