Part Details for 218113-0700 by Molex
Overview of 218113-0700 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218113-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9525
|
Newark | Cable Assy, 7Pos Rcpt-Plug, 75Mm Rohs Compliant: Yes |Molex 218113-0700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 962 |
|
$3.3400 / $5.0800 | Buy Now |
DISTI #
62AJ6438
|
Newark | 7 Circuit Picoblade R:P Cable 75Mm Rohs Compliant: Yes |Molex 218113-0700 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
2181130700
|
Avnet Americas | Cable Assembly 28AWG 0.075m 7Position PicoBlade to 7Position PicoBlade Receptacle-Plug Black Bag - Bulk (Alt: 2181130700) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9938 / $3.8080 | Buy Now |
DISTI #
538-218113-0700
|
Mouser Electronics | Rectangular Cable Assemblies 7 CIRCUIT PICOBLADE R:P CABLE 75MM RoHS: Compliant | 43 |
|
$2.9800 / $5.5200 | Buy Now |
DISTI #
MOL218113-0700
|
Heilind Electronics | 7 CIRCUIT PICOBLADE R:P CABLE | Americas - 0 in Stock |
|
$3.2184 / $3.2664 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $3.7000 | Buy Now |
Part Details for 218113-0700
218113-0700 CAD Models
218113-0700 Part Data Attributes
|
218113-0700
Molex
Buy Now
|
Compare Parts:
218113-0700
Molex
|
Samacsys Manufacturer | Molex |