Part Details for 218113-0703 by Molex
Overview of 218113-0703 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-811362000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
SLR1070-301KEC | Coilcraft Inc | General Purpose Inductor, | |
XAL7070-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 218113-0703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9528
|
Newark | Cable Assy, 7Pos Rcpt-Plug, 300Mm Rohs Compliant: Yes |Molex 218113-0703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 994 |
|
$3.7500 / $5.3800 | Buy Now |
DISTI #
62AJ6441
|
Newark | 7 Circuit Picoblade R:P Cable 300Mm Rohs Compliant: Yes |Molex 218113-0703 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |
DISTI #
2181130703
|
Avnet Americas | Cable Assembly 28AWG 0.3m 7Position PicoBlade to 7Position PicoBlade Receptacle-Plug Black Bag - Bulk (Alt: 2181130703) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6961 | Buy Now |
DISTI #
538-218113-0703
|
Mouser Electronics | Rectangular Cable Assemblies 7 CIRCUIT PICOBLADE R:P CABLE 300MM RoHS: Compliant | 91 |
|
$2.8000 / $3.5600 | Buy Now |
DISTI #
MOL218113-0703
|
Heilind Electronics | 7 CIRCUIT PICOBLADE R:P CABLE | Americas - 0 in Stock |
|
$3.4106 / $3.4615 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $3.7000 | Buy Now |