Part Details for 218208-002 by TE Connectivity
Overview of 218208-002 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218208-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218208-002
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.73mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 218208-002) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$0.9861 / $1.1134 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$1.0200 | Buy Now |
DISTI #
RYC22759/34-16-9
|
Heilind Electronics | 5-1191601-5,218208-002 | Americas - 0 in Stock |
|
$0.9172 / $1.1870 | Buy Now |
|
Onlinecomponents.com | Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Normal Weight - AWG 16 - 1.31 mm² - General Purpose - 600 Volt. RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
218208-002
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.73mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 218208-002) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$0.9861 / $1.1134 | Buy Now |
DISTI #
RYC22759/34-16-9
|
Interstate Connecting Components | 5-1191601-5,218208-002 | 0 |
|
$0.9172 / $1.1870 | Buy Now |
DISTI #
218208-002
|
Avnet Abacus | High Performance Cable 1Conductors 16AWG 1.73mm Tin Plated Copper White 600VAC (Alt: 218208-002) RoHS: Compliant Min Qty: 1199 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 218208-002
218208-002 CAD Models
218208-002 Part Data Attributes:
|
218208-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
218208-002
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.96 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |