Part Details for 218247-001 by TE Connectivity
Overview of 218247-001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218247-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218247-001
|
Avnet Americas | High Performance Cable 1Conductors 10AWG 3.25mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 218247-001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6029 / $4.0678 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$3.7300 | Buy Now |
DISTI #
RYC22759/34-10-9
|
Heilind Electronics | 218247-001 | Americas - 0 in Stock |
|
$4.2729 / $4.3367 | Buy Now |
|
Onlinecomponents.com | 22759/34-10-9 RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
69695897
|
Verical | High Performance Cable 10AWG 3.25mm Tinned Copper 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2700 |
|
$0.7093 | Buy Now |
DISTI #
218247-001
|
Avnet Americas | High Performance Cable 1Conductors 10AWG 3.25mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 218247-001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6029 / $4.0678 | Buy Now |
DISTI #
RYC22759/34-10-9
|
Interstate Connecting Components | 218247-001 | 0 |
|
$4.2729 / $4.3367 | Buy Now |
DISTI #
000000000006399240
|
Sager | Hook-up Wire 22759/34-10-9 Min Qty: 1 | 0 |
|
$4.0600 / $5.0800 | Buy Now |
Part Details for 218247-001
218247-001 CAD Models
218247-001 Part Data Attributes:
|
218247-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
218247-001
TE Connectivity
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.4 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X26 | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |