Part Details for 2183-632-N by RAF Electronic Hardware
Overview of 2183-632-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-183 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-183ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
7M2-183 | Coilcraft Inc | Variable Inductor, 15uH Min, 21uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 2183-632-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y4273
|
Newark | Standoff, Hex Female, Nylon, 31.75Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:31.75Mm, External Width:7.94Mm Rohs Compliant: Yes |Raf Electronic Hardware 2183-632-N RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.2600 | Buy Now |
DISTI #
761-2183-632-N
|
Mouser Electronics | Standoffs & Spacers 5/16 HEX FM 1-1/4 6-32 NYLON RoHS: Compliant | 0 |
|
$2.3300 / $3.4100 | Order Now |
DISTI #
RAF2183-632-N
|
DB Roberts | 0 |
|
RFQ |