Part Details for 218322-1051 by Molex
Overview of 218322-1051 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218322-1051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ6866
|
Newark | Cable Assy, 5P Rcpt-Rcpt, 150Mm, Connector To Connector:Duraclik Isl Receptacle To Duraclik Isl Receptacle, No. Of Positions:5Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:22Awg Rohs Compliant: Yes |Molex 218322-1051 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.4000 | Buy Now |
DISTI #
538-218322-1051
|
Mouser Electronics | Rectangular Cable Assemblies ISL-to- ISL OTS Cable Assembly 2mm Pitch SR 150mm Lgth 5 Crcts WH RoHS: Compliant | 137 |
|
$2.1700 / $3.5400 | Buy Now |
DISTI #
72641830
|
RS | DuraClik ISL to DuraClik ISL Cable Assembly, 2mm Pitch, 150mm Length, 5 Circuit | Molex Incorporated 218322-1051 RoHS: Not Compliant Min Qty: 1550 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $4.0700 | RFQ |
DISTI #
MOL218322-1051
|
Heilind Electronics | DURA-CLIK ISL R-R 5CKT 150MM D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.5100 / $2.9300 | Buy Now |
DISTI #
218322-1051
|
TTI | Rectangular Cable Assemblies ISL-to- ISL OTS Cable Assembly 2mm Pitch SR 150mm Lgth 5 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.2600 / $2.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.5100 / $2.9300 | Buy Now |
DISTI #
10158473
|
TestEquity LLC | Molex 218322-1051 Rectangular Cable Assemblies Dura-Clik Isl R-R 5 Circuit, 15 | 50 |
|
$2.6700 | Buy Now |
Part Details for 218322-1051
218322-1051 CAD Models
218322-1051 Part Data Attributes:
|
218322-1051
Molex
Buy Now
|
Compare Parts:
218322-1051
Molex
|
Samacsys Manufacturer | Molex |