Part Details for 218322-1063 by Molex
Overview of 218322-1063 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218322-1063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ6871
|
Newark | Cable Assy, 6P Rcpt-Rcpt, 600Mm, Connector To Connector:Duraclik Isl Receptacle To Duraclik Isl Receptacle, No. Of Positions:6Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Wire Gauge:22Awg Rohs Compliant: Yes |Molex 218322-1063 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.9900 | Buy Now |
DISTI #
538-218322-1063
|
Mouser Electronics | Rectangular Cable Assemblies ISL-to- ISL OTS Cable Assembly 2mm Pitch SR 600mm Lgth 6 Crcts WH RoHS: Compliant | 204 |
|
$3.0800 / $5.7100 | Buy Now |
DISTI #
V99:2348_26248621
|
Arrow Electronics | Cable Assembly FLRY-A 0.6m 22AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2202 | Americas - 50 |
|
$1.7310 / $2.2937 | Buy Now |
DISTI #
72641838
|
RS | DuraClik ISL to DuraClik ISL Cable Assembly, 2mm Pitch, 600mm Length, 6 Circuit | Molex Incorporated 218322-1063 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $5.7800 | RFQ |
DISTI #
MOL218322-1063
|
Heilind Electronics | DURA-CLIK ISL R-R 6CKT 600MM D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$3.4300 / $3.9800 | Buy Now |
DISTI #
65706680
|
Verical | Cable Assembly FLRY-A 0.6m 22AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 50 |
|
$3.5600 | Buy Now |
DISTI #
76917424
|
Verical | Cable Assembly FLRY-A 0.6m 22AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 50 |
|
$2.8850 / $2.9992 | Buy Now |
DISTI #
61161100
|
Verical | Cable Assembly FLRY-A 0.6m 22AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2202 | Americas - 50 |
|
$1.7310 | Buy Now |
DISTI #
218322-1063
|
TTI | Rectangular Cable Assemblies ISL-to- ISL OTS Cable Assembly 2mm Pitch SR 600mm Lgth 6 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 47 In Stock |
|
$3.3700 / $3.5400 | Buy Now |
Part Details for 218322-1063
218322-1063 CAD Models
218322-1063 Part Data Attributes:
|
218322-1063
Molex
Buy Now
|
Compare Parts:
218322-1063
Molex
|
Samacsys Manufacturer | Molex |