Part Details for 2183221042 by Molex
Overview of 2183221042 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 2183221042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2183221042-ND
|
DigiKey | DURA-CLIK ISL R-R 4CKT 30 Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1305 In Stock |
|
$2.1859 / $3.6700 | Buy Now |
DISTI #
71AJ6864
|
Avnet Americas | Cable Assembly PVC 0.3m 22AWG 4POS Wire to Board to 4POS Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 71AJ6864) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$3.2800 / $4.1500 | Buy Now |
DISTI #
2183221042
|
Avnet Americas | Cable Assembly PVC 0.3m 22AWG 4POS Wire to Board to 4POS Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2183221042) Min Qty: 1600 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0329 | Buy Now |
DISTI #
218322-1042
|
TTI | Rectangular Cable Assemblies ISL-to- ISL OTS Cable Assembly 2mm Pitch SR 300mm Lgth 4 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.2100 / $2.7300 | Buy Now |
DISTI #
2183221042
|
Avnet Abacus | Cable Assembly PVC 0.3m 22AWG 4POS Wire to Board to 4POS Wire to Board Receptacle-Receptacle Bag (Alt: 2183221042) RoHS: Compliant Min Qty: 1600 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805781128
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 50 |
|
$2.7500 | Buy Now |
DISTI #
C1S549805338467
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 45 |
|
$2.4700 | Buy Now |
Part Details for 2183221042
2183221042 CAD Models
2183221042 Part Data Attributes
|
2183221042
Molex
Buy Now
Datasheet
|
Compare Parts:
2183221042
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Side1 | DURACLIK ISL | |
Connector Side2 | DURACLIK ISL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.35 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |