Part Details for 218396-1020 by Molex
Overview of 218396-1020 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218396-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6876
|
Newark | Cable Assy, 2P Rcpt-Rcpt, 50Mm, Connector To Connector:Pico-Spox 1.5 Receptacle To Pico-Spox 1.5 Receptacle, No. Of Positions:2Positions, Connector Pitch:1.5Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Wire Gauge:24Awg Rohs Compliant: Yes |Molex 218396-1020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.7710 | Buy Now |
DISTI #
538-218396-1020
|
Mouser Electronics | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 2CKT 50 RoHS: Compliant | 1096 |
|
$0.9800 / $1.8900 | Buy Now |
DISTI #
72641854
|
RS | Pico SPOX to Pico SPOX Off the Shelf Cable Assembly, 1.5mm Pitch, 50mm Length | Molex Incorporated 218396-1020 RoHS: Not Compliant Min Qty: 2850 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $2.0400 | RFQ |
DISTI #
MOL218396-1020
|
Heilind Electronics | PICO-SPOX 1.5 R-R 2CKT 50MM DI | Americas - 0 in Stock |
|
$1.1384 / $1.1952 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$1.3300 / $1.5400 | Buy Now |
DISTI #
218396-1020
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 2CKT 50 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.1900 / $1.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$1.3300 / $1.5400 | Buy Now |
DISTI #
10158506
|
TestEquity LLC | Molex 218396-1020 Rectangular Cable Assemblies Pico-Spox 1.5 Conn To Conn 2 Circuit, 50 | 25 |
|
$1.4700 | Buy Now |
Part Details for 218396-1020
218396-1020 CAD Models
218396-1020 Part Data Attributes
|
218396-1020
Molex
Buy Now
|
Compare Parts:
218396-1020
Molex
|
Samacsys Manufacturer | Molex |