Part Details for 218396-1021 by Molex
Overview of 218396-1021 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 218396-1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6877
|
Newark | Cable Assy, 2P Rcpt-Rcpt, 100Mm, Connector To Connector:Pico-Spox 1.5 Receptacle To Pico-Spox 1.5 Receptacle, No. Of Positions:2Positions, Connector Pitch:1.5Mm, No. Of Rows:1 Row, Cable Length - Metric:100Mm, Wire Gauge:24Awg Rohs Compliant: Yes |Molex 218396-1021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.7820 | Buy Now |
DISTI #
538-218396-1021
|
Mouser Electronics | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 2CKT 10 RoHS: Compliant | 1290 |
|
$0.9940 / $1.6700 | Buy Now |
DISTI #
72641855
|
RS | Pico SPOX to Pico SPOX Off the Shelf Cable Assembly, 1.5mm Pitch, 100mm Length | Molex Incorporated 218396-1021 RoHS: Not Compliant Min Qty: 2850 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $2.0700 | RFQ |
DISTI #
MOL218396-1021
|
Heilind Electronics | PICO-SPOX 1.5 R-R 2CKT 100MM D | Americas - 0 in Stock |
|
$1.1548 / $1.2124 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.3500 / $1.5700 | Buy Now |
DISTI #
218396-1021
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 2CKT 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.2700 | Buy Now |
DISTI #
2183961021-MOL
|
TME | 218396-1021 Min Qty: 25 | 50 |
|
$1.7250 / $1.7260 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$1.3500 / $1.5700 | Buy Now |
Part Details for 218396-1021
218396-1021 CAD Models
218396-1021 Part Data Attributes
|
218396-1021
Molex
Buy Now
|
Compare Parts:
218396-1021
Molex
|
Samacsys Manufacturer | Molex |