Part Details for 218396-1023 by Molex
Overview of 218396-1023 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 218396-1023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6879
|
Newark | Cable Assy, 2P Rcpt-Rcpt, 300Mm, Connector To Connector:Pico-Spox 1.5 Receptacle To Pico-Spox 1.5 Receptacle, No. Of Positions:2Positions, Connector Pitch:1.5Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:24Awg Rohs Compliant: Yes |Molex 218396-1023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$0.8230 | Buy Now |
DISTI #
538-218396-1023
|
Mouser Electronics | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 2CKT 30 RoHS: Compliant | 1045 |
|
$1.0600 / $1.6400 | Buy Now |
DISTI #
72641857
|
RS | Pico SPOX to Pico SPOX Off the Shelf Cable Assembly, 1.5mm Pitch, 300mm Length | Molex Incorporated 218396-1023 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.4100 | RFQ |
DISTI #
MOL218396-1023
|
Heilind Electronics | PICO-SPOX 1.5 R-R 2CKT 300MM D | Americas - 0 in Stock |
|
$1.2149 / $1.2757 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.4300 / $1.6600 | Buy Now |
DISTI #
218396-1023
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 2CKT 30 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.3400 | Buy Now |
DISTI #
2183961023-MOL
|
TME | 218396-1023 Min Qty: 24 | 50 |
|
$1.8085 / $1.8090 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$1.4300 / $1.6600 | Buy Now |
Part Details for 218396-1023
218396-1023 CAD Models
218396-1023 Part Data Attributes
|
218396-1023
Molex
Buy Now
|
Compare Parts:
218396-1023
Molex
|
Samacsys Manufacturer | Molex |