Part Details for 218396-1053 by Molex
Overview of 218396-1053 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218396-1053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6894
|
Newark | Cable Assy, 5P Rcpt-Rcpt, 300Mm, Connector To Connector:Pico-Spox 1.5 Receptacle To Pico-Spox 1.5 Receptacle, No. Of Positions:5Positions, Connector Pitch:1.5Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:24Awg Rohs Compliant: Yes |Molex 218396-1053 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.2400 | Buy Now |
DISTI #
538-218396-1053
|
Mouser Electronics | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 5CKT 30 RoHS: Compliant | 789 |
|
$1.9300 / $3.1300 | Buy Now |
DISTI #
72641887
|
RS | Pico SPOX to Pico SPOX Off the Shelf Cable Assembly, 1.5mm Pitch, 300mm Length | Molex Incorporated 218396-1053 RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $3.6200 | RFQ |
DISTI #
MOL218396-1053
|
Heilind Electronics | PICO-SPOX 1.5 R-R 5CKT 300MM D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.2300 / $2.6000 | Buy Now |
DISTI #
218396-1053
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 5CKT 30 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.1100 / $2.2200 | Buy Now |
DISTI #
3820690
|
element14 Asia-Pacific | CABLE ASSY, 5P RCPT-RCPT, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 169 |
|
$2.1478 / $2.7087 | Buy Now |
DISTI #
3820690
|
Farnell | CABLE ASSY, 5P RCPT-RCPT, 300MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 169 |
|
$2.3670 / $3.3439 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.2300 / $2.6000 | Buy Now |
DISTI #
10158524
|
TestEquity LLC | Molex 218396-1053 Rectangular Cable Assemblies Pico-Spox 1.5 Conn To Conn 5 Circuit, 30 | 50 |
|
$2.3700 | Buy Now |
Part Details for 218396-1053
218396-1053 CAD Models
218396-1053 Part Data Attributes:
|
218396-1053
Molex
Buy Now
|
Compare Parts:
218396-1053
Molex
|
Samacsys Manufacturer | Molex |