Part Details for 218396-1081 by Molex
Overview of 218396-1081 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108-1311-100 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, Guide Module, With Post, No Key. |
Price & Stock for 218396-1081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6902
|
Newark | Cable Assy, 8P Rcpt-Rcpt, 100Mm, Connector To Connector:Pico-Spox 1.5 Receptacle To Pico-Spox 1.5 Receptacle, No. Of Positions:8Positions, Connector Pitch:1.5Mm, No. Of Rows:1 Row, Cable Length - Metric:100Mm, Wire Gauge:24Awg Rohs Compliant: Yes |Molex 218396-1081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$2.0100 | Buy Now |
DISTI #
538-218396-1081
|
Mouser Electronics | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 8CKT 10 RoHS: Compliant | 527 |
|
$2.4500 / $4.5600 | Buy Now |
DISTI #
72641905
|
RS | Pico SPOX to Pico SPOX Off the Shelf Cable Assembly, 1.5mm Pitch, 100mm Length | Molex Incorporated 218396-1081 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $4.0500 | RFQ |
DISTI #
MOL218396-1081
|
Heilind Electronics | PICO-SPOX 1.5 R-R 8CKT 100MM D | Americas - 0 in Stock |
|
$2.4479 / $2.6927 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.8300 / $3.4900 | Buy Now |
DISTI #
218396-1081
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 8CKT 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
2183961081-MOL
|
TME | 218396-1081 Min Qty: 12 | 50 |
|
$3.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.8300 / $3.4900 | Buy Now |
Part Details for 218396-1081
218396-1081 CAD Models
218396-1081 Part Data Attributes
|
218396-1081
Molex
Buy Now
|
Compare Parts:
218396-1081
Molex
|
Samacsys Manufacturer | Molex |