Part Details for 2183P 010A1000 by Belden Inc
Overview of 2183P 010A1000 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2183P 010A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4283
|
Newark | Shld Multipair, 4 Pair, 23Awg, 1000Ft, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Black, Voltage Rating:300Vrms Rohs Compliant: Yes |Belden 2183P 010A1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,925.4500 / $2,074.4500 | Buy Now |
DISTI #
BEL8897-1000-ND
|
DigiKey | MULT-PAIR 8 23AWG BLK 304.8M Min Qty: 1000 Lead time: 2 Weeks Container: Spool |
2000 In Stock |
|
$1.4326 | Buy Now |
DISTI #
BEL8897-250-ND
|
DigiKey | MULT-PAIR 8COND 23AWG BLK 76.2M Min Qty: 1 Container: Spool | Temporarily Out of Stock |
|
$453.8430 / $518.6800 | Buy Now |
DISTI #
BEL8897-500-ND
|
DigiKey | MULT-PAIR 8COND 23AWG BLK 152.4M Min Qty: 1 Container: Spool | Temporarily Out of Stock |
|
$899.0940 / $1,027.5400 | Buy Now |
DISTI #
BEL8897-100-ND
|
DigiKey | MULT-PAIR 8COND 23AWG BLK 30.5M Min Qty: 1 Container: Spool | Temporarily Out of Stock |
|
$169.4064 / $234.5600 | Buy Now |
DISTI #
566-2183P010A1000
|
Mouser Electronics | Multi-Conductor Cables 4K UHD MEDIA CABLE CMP RoHS: Compliant | 0 |
|
$1,377.5200 | Order Now |
DISTI #
71095632
|
RS | 4 PR #23 F/UTP HDBaseT Cable CMP | Belden 2183P 010A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,554.6300 | RFQ |