Part Details for 2184305 (ALTERNATE: 2184305) by RS Pro
Overview of 2184305 (ALTERNATE: 2184305) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2184305 (ALTERNATE: 2184305)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73257124
|
RS | Rubber Cable Protector, 2 Channel, PVC Lid w/ Rubber Base, Black/Red, 3.2ft (1m) | RS PRO 2184305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 10 |
|
$95.1700 | Buy Now |