Part Details for 218553-001 by TE Connectivity
Overview of 218553-001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218553-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-218553-001-ND
|
DigiKey | Wire And Cable, 6AWG, 600V, Flex Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
5763 In Stock |
|
$5.5200 / $9.5200 | Buy Now |
DISTI #
218553-001
|
Avnet Americas | High Performance Cable 1Conductors 6AWG 6.12mm Nickel Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 218553-001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$7.7354 / $8.7335 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$8.0000 | Buy Now |
DISTI #
RYC22759/41-6-9
|
Heilind Electronics | 5-1191610-2,218553-001 | Americas - 0 in Stock |
|
$9.1739 | Buy Now |
|
Onlinecomponents.com | 22759/41-6-9 RoHS: Compliant |
5763 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC22759/41-6-9
|
Interstate Connecting Components | 5-1191610-2,218553-001 | 0 |
|
$9.1739 | Buy Now |
DISTI #
000000000006399264
|
Sager | Hook-up Wire 22759/41-6-9 Min Qty: 1 | 0 |
|
$8.7400 / $10.9200 | Buy Now |
DISTI #
218553-001
|
Avnet Abacus | (Alt: 218553-001) RoHS: Compliant Min Qty: 305 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 218553-001
218553-001 CAD Models
218553-001 Part Data Attributes
|
218553-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
218553-001
TE Connectivity
Wire And Cable, 6AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |