Part Details for 2188LPSTROFF by CTS Corporation
Overview of 2188LPSTROFF by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2188LPSTROFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218-8LPSTR
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R - Tape and Reel (Alt: 218-8LPSTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.8281 | Buy Now |
DISTI #
218-8LPSTROFF
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R - Tape and Reel (Alt: 218-8LPSTROFF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6785 / $0.9724 | Buy Now |
DISTI #
218-8LPSTR
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R - Tape and Reel (Alt: 218-8LPSTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.8281 | Buy Now |
DISTI #
218-8LPSTROFF
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R - Tape and Reel (Alt: 218-8LPSTROFF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6785 / $0.9724 | Buy Now |