Part Details for 218989-0430 by Molex
Overview of 218989-0430 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0430GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
70430-262LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. | |
56604-302ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry,Double Row, Selective Loaded, 18 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 218989-0430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0768
|
Newark | Micro-Fit+Sr Smt Vt Clip 4Ckt Tin |Molex 218989-0430 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 | Buy Now |
DISTI #
2189890430
|
Avnet Americas | Connector Power Header 4 Position 3mm Solder Straight Surface Mount (Alt: 2189890430) Min Qty: 7000 Package Multiple: 1400 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.3691 | Buy Now |
DISTI #
538-218989-0430
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Vert Header SMT 3mm Pitch Single Row 4 Ckts Matte (Sn) Plating Glow-Wire Press Clip Blk RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
DISTI #
73901177
|
RS | Micro-Fit Vertical Header, Surface Mount, Single Row, 4 Circuits, Press Clip | Molex Incorporated 218989-0430 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8600 / $4.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $3.7700 | Buy Now |