2189890320

Overview of 2189890320 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2189890320 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-2189890320TR-ND
DigiKey MICRO-FIT+SR SMT VT NAIL 3CKT TI Min Qty: 9000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $3.5694
$3.5694 Buy Now
DISTI # 2189890320
Avnet Americas Connector Power Header 3 Position 3mm Solder Straight Surface Mount - Tape and Reel (Alt: 2189890320) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 9,000 $3.2758
$3.2758 Buy Now
DISTI # MOL218989-0320
Heilind Electronics Cross Referenced to MOLEX - Part: MOL218989-0320 Americas - 0 in Stock
Buy Now
DISTI # 000000000006419782
Sager Headers & Wire Housings Min Qty: 1800 0
  • 1,800 $5.1900
$5.1900 Buy Now
DISTI # 2189890320
Avnet Abacus Connector Power Header 3 Position 3mm Solder Straight Surface Mount (Alt: 2189890320) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 2189890320 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2189890320 by Molex

2189890320
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 2189890320
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2189890320 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2189890320 by Molex

Select Manufacturer
Which Manufacturer of 2189890320 would you like to use for your alert(s)?
  • Please alert me when 2189890320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2189890320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2189890320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2189890320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2189890320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2189890320 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: