Part Details for 218BR by TE Connectivity
Overview of 218BR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 218BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Octal Socket Interface Module SKT 8 POS ST |
35 In Stock |
|
$54.7700 / $164.1200 | Buy Now |
DISTI #
51533163
|
Verical | Conn Octal Socket Interface Module SKT 8 POS ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 23 |
|
$69.4890 / $202.3674 | Buy Now |
|
Master Electronics | Octal Socket Interface Module SKT 8 POS ST |
35 In Stock |
|
$54.7700 / $164.1200 | Buy Now |
Part Details for 218BR
218BR CAD Models
218BR Part Data Attributes
|
218BR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
218BR
TE Connectivity
10A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 150 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for 218BR
This table gives cross-reference parts and alternative options found for 218BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218BR | Modular Terminal Block, 10A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 218BR vs 218BR |