Part Details for 218SP by Marathon Special Products
Overview of 218SP by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C8092
|
Newark | Marathon Special Products |Marathon Special Products 218SP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3000 / $68.6300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 30A RoHS: Compliant |
3 In Stock |
|
$48.1300 / $137.9300 | Buy Now |
DISTI #
51593209
|
Verical | Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1932 | Americas - 3 |
|
$67.1840 / $83.2520 | Buy Now |
|
Master Electronics | Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 30A RoHS: Compliant |
3 In Stock |
|
$48.1300 / $137.9300 | Buy Now |