Part Details for 219-3-38651-13 by Sensata Circuit Breakers
Overview of 219-3-38651-13 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138651-051202LF | Amphenol Communications Solutions | BergStak HS™ 0.5mm Board-to-Board, Vertical Receptacle,50Positions |
Price & Stock for 219-3-38651-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72199975
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-38651-13 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$345.1800 | RFQ |
DISTI #
APX219-3-38651-13
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.0700 / $320.5500 | Buy Now |
DISTI #
000000000003423597
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$108.9800 / $422.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$144.0700 / $320.5500 | Buy Now |