There are no models available for this part yet.
Overview of 219-3-39800-1 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-8005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+20S+4HP PF, Vertical, Receptacle. | |
10106139-8006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+24S+4HP PF, Vertical, Receptacle. | |
10106139-8005003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 8HDP 20S |
Price & Stock for 219-3-39800-1 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72199994
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-39800-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$342.0100 | RFQ | |
DISTI #
APX219-3-39800-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.7500 / $317.6200 | Buy Now | ||
DISTI #
000000000004965605
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$107.9600 / $418.1800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$142.7500 / $317.6200 | Buy Now |