There are no models available for this part yet.
Overview of 219-4-6388-050 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6388IRTZ | Renesas Electronics Corporation | Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding | |
ISL6388HRTZ-T | Renesas Electronics Corporation | Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding | |
ISL6388HRTZ | Renesas Electronics Corporation | Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding |
Price & Stock for 219-4-6388-050 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
219-4-6388-050-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$389.4000 | Buy Now | |
DISTI #
71528814
|
RS | Circuit Breaker Hydraulic Magnetic 3 Pole 600VAC 77A 90VAC VT | Sensata - Airpax 219-4-6388-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$441.3200 | Buy Now | |
DISTI #
APX219-4-6388-050
|
Heilind Electronics | CIR BRKR, HYDMAG, 3 PL, 600VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 77A - 600VAC. RoHS: Compliant |
7 In Stock |
|
$312.1600 / $463.6700 | Buy Now | ||
DISTI #
000000000000716055
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$193.1000 / $587.4500 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 77A - 600VAC. RoHS: Compliant |
7 In Stock |
|
$312.1600 / $463.6700 | Buy Now |