Part Details for 219-4-6388-096 by Sensata Circuit Breakers
Overview of 219-4-6388-096 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-4-6388-096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-219-4-6388-096-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$314.3200 / $467.6000 | Buy Now |
DISTI #
219-4-6388-096-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.6400 | Buy Now |
DISTI #
APX219-4-6388-096
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$386.6700 / $411.6200 | Buy Now |
DISTI #
000000000000716070
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$185.7700 / $565.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$386.6700 / $411.6200 | Buy Now |