Part Details for 219-4-6388-147 by Sensata Technologies
Overview of 219-4-6388-147 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-4-6388-147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-219-4-6388-147
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 3 pl, 600VAC, 4.18A, 90VAC VT RoHS: Compliant | 0 |
|
$375.2500 | Order Now |
DISTI #
53199166
|
Verical | Magnetic Circuit Protectors Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$430.2100 / $438.4800 | Buy Now |
DISTI #
SENSTA 219-4-6388-147
|
PEI Genesis | Circuit Breakers | 2 |
|
Buy Now |