Part Details for 219-4-8295-5 by Sensata Circuit Breakers
Overview of 219-4-8295-5 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8295BCPZ-WP | Analog Devices | Dual Precision InAmp | |
AD8295BCPZ-RL | Analog Devices | Dual Precision InAmp | |
AD8295ACPZ-R7 | Analog Devices | Dual Precision Inamp |
Price & Stock for 219-4-8295-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-4-8295-5-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.7400 | Buy Now |
DISTI #
72200170
|
RS | Hydraulic Magnetic Circuit Breaker, 4 Pole, 209 Series | Sensata - Airpax 219-4-8295-5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$459.0200 | RFQ |
DISTI #
APX219-4-8295-5
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$282.7700 / $420.0200 | Buy Now |
DISTI #
000000000000716122
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$174.9100 / $532.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$282.7700 / $420.0200 | Buy Now |