Part Details for 219-4-8467-1 by Sensata Circuit Breakers
Overview of 219-4-8467-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128467-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 8 column, 160 position, Vertical Receptacle, No Guide Pin. | |
SiT8008BC-81-33E-8.467200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 219-4-8467-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000716127
|
Sager | Circuit Breakers | 0 |
|
Buy Now |