-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3117CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12303 In Stock |
|
$0.3763 / $0.7600 | Buy Now |
DISTI #
77906780
|
Verical | Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2317 | Americas - 22000 |
|
$0.5003 / $0.6239 | Buy Now |
DISTI #
69097688
|
Verical | Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2242 | Americas - 3000 |
|
$0.6466 / $0.7101 | Buy Now |
DISTI #
60AJ4830
|
Newark | Dip Switch, 0.1A, 50Vdc, 4Pos, Smd Rohs Compliant: Yes |Cts 219-4MSTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 739 |
|
$0.5910 / $0.8110 | Buy Now |
|
Future Electronics | 219 Series SPST 4 Position Auto Placeable Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 37000Reel |
|
$0.3700 / $0.3850 | Buy Now |
DISTI #
774-2194MSTR
|
Mouser Electronics | DIP Switches / SIP Switches SPST 4 switch sections RoHS: Compliant | 7732 |
|
$0.5910 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant |
3630 In Stock |
|
$0.3825 / $0.5100 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 20VDC, SURFACE MOUNT-STRAIGHT | 2 |
|
$0.8439 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 20VDC, SURFACE MOUNT-STRAIGHT | 38 |
|
$1.0500 / $1.7500 | Buy Now |
DISTI #
219-4MSTR
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3600 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
219-4MSTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
219-4MSTR
CTS Corporation
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | MEDIUM | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.7 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 11.63 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 219-4MSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219-4MSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBJ04PR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 219-4MSTR vs 90HBJ04PR |
219-4LPSTF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTR vs 219-4LPSTF |
ADF04ST | Slide Dip Switch, 4 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight | TE Connectivity | 219-4MSTR vs ADF04ST |
2194ESTJRFP | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTR vs 2194ESTJRFP |
90HBJ04P | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 219-4MSTR vs 90HBJ04P |
204-4 | Slide Dip Switch, 4 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTR vs 204-4 |
219-4MSTJR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTR vs 219-4MSTJR |
GDS0404 | Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 219-4MSTR vs GDS0404 |
219-04LPSTJF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTR vs 219-04LPSTJF |
1-1825059-3 | ADF04S04=DIP SWT,FLUSH,SMT-GW | TE Connectivity | 219-4MSTR vs 1-1825059-3 |