Part Details for 219-4MSTRF by CTS Corporation
Overview of 219-4MSTRF by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-4MSTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-219-4MSTRFCT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$0.4294 / $0.9200 | Buy Now |
DISTI #
219-4MSTRF
|
Avnet Americas | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC Gull Wing SMD T/R - Tape and Reel (Alt: 219-4MSTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3548 / $0.5089 | Buy Now |
DISTI #
774-219-4MSTRF
|
Mouser Electronics | DIP Switches / SIP Switches 4 Pos. Medium Height Btm Seal Tape J Ben RoHS: Compliant | 357 |
|
$0.4290 / $0.9200 | Buy Now |
|
Future Electronics | OFF ON SPST 4 Extended Slide 0.1A 20VDC Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant |
5999 In Stock |
|
$0.4428 / $0.5652 | Buy Now |
DISTI #
219-4MSTRF
|
Avnet Americas | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC Gull Wing SMD T/R - Tape and Reel (Alt: 219-4MSTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3548 / $0.5089 | Buy Now |
DISTI #
219-4MSTRF
|
Avnet Americas | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC Gull Wing SMD T/R - Tape and Reel (Alt: 219-4MSTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3548 / $0.5089 | Buy Now |
DISTI #
219-4MSTRF
|
Avnet Abacus | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC Gull Wing SMD T/R - Tape and Reel (Alt: 219-4MSTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant |
5999 In Stock |
|
$0.4428 / $0.5652 | Buy Now |
Part Details for 219-4MSTRF
219-4MSTRF CAD Models
219-4MSTRF Part Data Attributes
|
219-4MSTRF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
219-4MSTRF
CTS Corporation
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | MEDIUM | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.7 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 11.63 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 219-4MSTRF
This table gives cross-reference parts and alternative options found for 219-4MSTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219-4MSTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-4MSF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTRF vs 219-4MSF |
219-04ESF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTRF vs 219-04ESF |
219-04ESR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTRF vs 219-04ESR |
219-4MSR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTRF vs 219-4MSR |
219-4LPSTJRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTRF vs 219-4LPSTJRF |
219-4LPSJ | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTRF vs 219-4LPSJ |
219-04MSJF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTRF vs 219-04MSJF |
219-04LPSJR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTRF vs 219-04LPSJR |
1825058-9 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 219-4MSTRF vs 1825058-9 |
219-04MSTF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSTRF vs 219-04MSTF |