-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3118CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47957 In Stock |
|
$0.3766 / $0.5800 | Buy Now |
DISTI #
219-5LPSTR
|
Avnet Americas | Switch DIP ON OFF SPST 5 Flush Slide 0.1A 20VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 219-5LPSTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3896 / $0.5572 | Buy Now |
DISTI #
774-2195LPSTR
|
Mouser Electronics | DIP Switches / SIP Switches 5 switch sections SPST RoHS: Compliant | 1080 |
|
$0.3920 / $0.5800 | Buy Now |
|
Future Electronics | 219 Series SPST 5 Position Auto Placeable Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$0.3950 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 5 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.4058 / $0.5326 | Buy Now |
DISTI #
63333403
|
Verical | Switch DIP ON OFF SPST 5 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2232 | Americas - 5000 |
|
$0.6136 / $0.7397 | Buy Now |
DISTI #
79338008
|
Verical | Switch DIP ON OFF SPST 5 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2406 | Americas - 5000 |
|
$0.5858 / $0.6410 | Buy Now |
DISTI #
219-5LPSTR
|
Avnet Americas | Switch DIP ON OFF SPST 5 Flush Slide 0.1A 20VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 219-5LPSTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3896 / $0.5572 | Buy Now |
|
NexGen Digital | 1962 |
|
RFQ | ||
|
Chip1Cloud | SWITCH SLIDE DIP SPST 100MA 20V | 3570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
219-5LPSTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
219-5LPSTR
CTS Corporation
Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Material | POLYETHYLENE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 6.7 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 14.17 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |