Part Details for 219-7MST by CTS Corporation
Overview of 219-7MST by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-7MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2197MST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1868 In Stock |
|
$0.5439 / $1.0500 | Buy Now |
DISTI #
219-7MST
|
Avnet Americas | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2.54mm SMD Tube - Rail/Tube (Alt: 219-7MST) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4244 / $0.6085 | Buy Now |
DISTI #
774-2197MST
|
Mouser Electronics | DIP Switches / SIP Switches SPST 7 switch sections RoHS: Compliant | 1249 |
|
$0.5180 / $1.0300 | Buy Now |
|
Future Electronics | Dip Switch SPST Position Surface Mount Slide (Standard) Actuator 100mA 20VDC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5100 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube RoHS: Compliant |
1500 In Stock |
|
$0.5050 / $0.9690 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT | 80 |
|
$0.8698 / $1.7395 | Buy Now |
DISTI #
219-7MST
|
Avnet Americas | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2.54mm SMD Tube - Rail/Tube (Alt: 219-7MST) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4244 / $0.6085 | Buy Now |
DISTI #
219-7MST
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4300 / $0.5400 | Buy Now |
|
Master Electronics | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube RoHS: Compliant |
1500 In Stock |
|
$0.5050 / $0.9690 | Buy Now |
Part Details for 219-7MST
219-7MST CAD Models
219-7MST Part Data Attributes:
|
219-7MST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
219-7MST
CTS Corporation
Slide Dip Switch, 7 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | MEDIUM | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.7 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 19.25 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |