219-9ESJF
CTS Corporation
Description: Slide Dip Switch, 9 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Overview of 219-9ESJF by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 219-9ESJF by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 219-9ESJF-ND
DigiKey SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1000 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.7885
$0.7885 Buy Now
DISTI # 219-9ESJF
Avnet Americas Switch DIP OFF ON SPST 9 Extended Slide 0.1A 20VDC J-Bend SMD Tube - Rail/Tube (Alt: 219-9ESJF) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube 0
  • 1,000 $0.7565
  • 1,040 $0.7465
  • 2,040 $0.7114
  • 5,000 $0.6348
  • 10,000 $0.5954
  • 50,000 $0.5531
  • 100,000 $0.5289
$0.5289 / $0.7565 Buy Now
DISTI # 774-219-9ESJF
Mouser Electronics DIP Switches / SIP Switches SURFACE MOUNT, GOLD DIP SWITCH, 9-POLE, EXTENDED ACTUATOR, BOTTOM SEAL, J-BEND, OFF, TUBE PACK RoHS: Compliant 0
  • 1,000 $0.7580
  • 2,500 $0.7320
  • 5,000 $0.7080
  • 10,000 $0.7030
$0.7030 / $0.7580 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks Container: Tube 0
Tube
  • 1,000 $0.6270
$0.6270 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.0020
  • 500 $0.7510
  • 750 $0.7010
  • 1,000 $0.6870
$0.6870 / $1.0020 Buy Now
DISTI # 219-9ESJF
Avnet Abacus (Alt: 219-9ESJF) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 219-9ESJF by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 219-9ESJF by CTS Corporation

219-9ESJF
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Length
0.024 inch
Actuator Material
POLYETHYLENE
Actuator Type
EXTENDED
Additional Feature
APPROVAL: UL
Body Breadth
6.7 mm
Body Height
5.07 mm
Body Length or Diameter
24.33 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@20VDC
Contact Function
OFF-ON
Contact Resistance
0.025 mΩ
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Housing Material
POLYETHYLENE
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
TUBE
Sealing
BOTTOM SEALED
Solderability
WAVE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. 219-9ESJF
    CTS Corporation
    Slide Dip Switch, 9 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
    VS

Related Parts for 219-9ESJF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 219-9ESJF by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 219-9ESJF by CTS Corporation

Select Manufacturer
Which Manufacturer of 219-9ESJF would you like to use for your alert(s)?
  • Please alert me when 219-9ESJF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 219-9ESJF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 219-9ESJF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 219-9ESJF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 219-9ESJF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 219-9ESJF by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: